5HFP 1-R

Heilind Number:BEF5HFP 1-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HFP 1-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, Axial Pigtail 5x20mm, IEC High Break, Quick Acting, 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HFP 1-R
Series:5HFP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:1 A
Voltage Rating (AC):250 VAC
SKU:BEF5HFP 1-R

Detailed Description

Introducing our 5HFP Series Ceramic Tube Fuse, designed for reliable circuit protection in a variety of applications. With a 5x20mm (Axial Lead) case size, this cartridge fuse is easily mounted through holes for secure installation. Crafted from durable ceramic material, it ensures long-lasting performance. Featuring a fast blow response time, it swiftly interrupts current flow to safeguard your equipment. Rated for 1A and 250VAC, it meets IEC High Break standards for enhanced safety. Trust in this quick-acting fuse for robust protection in your electronic systems.