5HFP 10-R

Heilind Number:BEF5HFP 10-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HFP 10-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, Axial Pigtail 5x20mm, IEC High Break, Quick Acting, 10A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HFP 10-R
Series:5HFP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:10 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF5HFP 10-R

Detailed Description

Introducing our Ceramic Tube Fuse, a reliable solution for circuit protection. This axial pigtail 5x20mm fuse, IEC High Break compliant, features a fast-acting response time, making it ideal for safeguarding electronic components. With a current rating of 10A and a voltage rating of 250VAC, this fuse offers robust protection in various applications. Made of durable ceramic material, it ensures longevity and performance. Rest assured, this fuse is RoHS compliant, underscoring our commitment to environmental responsibility. Upgrade your circuit protection with this high-quality, quick-acting Ceramic Tube Fuse.