5HFP 12-R

Heilind Number:BEF5HFP 12-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HFP 12-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, Axial Pigtail 5x20mm, IEC High Break, Quick Acting, 12A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HFP 12-R
Series:5HFP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:12 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF5HFP 12-R

Detailed Description

Introducing a high-performance solution for your circuit protection needs – the 5HFP series Ceramic Tube Fuse. With a compact 5x20mm case size and through-hole mount type, this cartridge fuse is designed for seamless integration in various applications. Its ceramic construction ensures durability and reliability, while the fast-acting response time provides effective protection against overcurrents. Rated at 12A and 250VAC, this fuse is compliant with RoHS regulations, making it a sustainable choice for your projects. Trust in the IEC High Break certification for added peace of mind. Explore our range of circuit protection products for dependable performance every time.