5HFP 1.25-R

Heilind Number:BEF5HFP 1.25-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HFP 1.25-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, Axial Pigtail 5x20mm, IEC High Break, Quick Acting, 1.25A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HFP 1.25-R
Series:5HFP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:1.25 A
Voltage Rating (AC):250 VAC
SKU:BEF5HFP 1.25-R

Detailed Description

Introducing a reliable solution for circuit protection, the 5HFP series Ceramic Tube Fuse offers high-quality performance in a compact 5x20mm (Axial Lead) case size. With a fast-acting response time, this cartridge fuse is designed for quick interruption of current flow, making it ideal for safeguarding sensitive electronic components. Rated at 1.25A and 250VAC, it ensures robust protection against overcurrent situations. Its ceramic construction guarantees durability and reliability in various applications. Compliant with IEC standards, this fuse is a trusted choice for maintaining the integrity of your circuitry. Upgrade your protection strategy with this essential component.