5HFP 1.6-R

Heilind Number:BEF5HFP 1.6-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HFP 1.6-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, Axial Pigtail 5x20mm, IEC High Break, Quick Acting, 1.6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HFP 1.6-R
Series:5HFP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:1.6 A
Voltage Rating (AC):250 VAC
SKU:BEF5HFP 1.6-R

Detailed Description

Introducing a reliable solution for your circuit protection needs - the Ceramic Tube Fuse. With a 5x20mm (Axial Lead) case size, this cartridge fuse is designed for through-hole mounting, ensuring easy installation. Crafted from durable ceramic material, it guarantees long-lasting performance. Operating as a fast blow fuse with a current rating of 1.6A, it offers efficient protection for your electronic devices. The IEC High Break rating and quick-acting response time make it a dependable choice for safeguarding against overcurrent events. Suitable for use in various applications, this fuse is a crucial component in maintaining the safety and functionality of your systems. Find peace of mind with our Ceramic Tube Fuse.