5HFP 2-R

Heilind Number:BEF5HFP 2-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HFP 2-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, Axial Pigtail 5x20mm, IEC High Break, Quick Acting, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HFP 2-R
Series:5HFP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:2 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF5HFP 2-R

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 5HFP series, designed for high-performance circuit protection. With a compact 5x20mm case size and Axial Pigtail mount type, this fuse is easily integrated into various electronic devices. Engineered for quick response, it features a fast blow characteristic, offering reliable protection against overcurrents. The 2A current rating and 250VAC voltage rating ensure compatibility with a wide range of applications. Compliant with RoHS regulations, this fuse is not only efficient but also environmentally friendly. Trust in its IEC High Break certification for peace of mind in safeguarding your circuits effectively.