5HFP 2.5-R

Heilind Number:BEF5HFP 2.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HFP 2.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, Axial Pigtail 5x20mm, IEC High Break, Quick Acting, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HFP 2.5-R
Series:5HFP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:2.5 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF5HFP 2.5-R

Detailed Description

Introducing a reliable solution for circuit protection, our Ceramic Tube Fuse offers high-performance in a compact 5x20mm (Axial Lead) case size. Designed for quick response, this Fast Blow fuse guarantees swift action to safeguard your electronics. With a current rating of 2.5A and a voltage rating of 250VAC, it's ideal for a range of applications requiring efficient power management. Compliant with IEC standards for high break capacity, this fuse ensures reliable operation and peace of mind. Simply install it through the hole and rest assured that your devices are protected. Trust in our Ceramic Tube Fuse for superior circuit protection in electronic systems.