5HFP 3.15-R

Heilind Number:BEF5HFP 3.15-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HFP 3.15-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, Axial Pigtail 5x20mm, IEC High Break, Quick Acting, 3.15A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HFP 3.15-R
Series:5HFP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:3.15 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF5HFP 3.15-R

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 5HFP series, designed for optimal circuit protection. With a 5x20mm axial pigtail case size, this cartridge fuse boasts a high break capacity and quick-acting response time, making it ideal for safeguarding against overcurrent situations. Rated at 3.15A and 250VAC, it offers reliable performance in various applications. Trust in this fuse for efficient and durable protection of your electronic devices.