5HFP 4-R

Heilind Number:BEF5HFP 4-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HFP 4-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, Axial Pigtail 5x20mm, IEC High Break, Quick Acting, 4A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HFP 4-R
Series:5HFP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:4 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF5HFP 4-R

Detailed Description

Safeguard your electronic devices with our Ceramic Tube Fuse, featuring a durable 5x20mm axial pigtail design for easy installation. Engineered for quick response, this fast-acting fuse provides reliable protection against overcurrent events. With a high break capacity, it ensures optimal safety in high-risk environments. Rated for 4A current and 250VAC voltage, it meets IEC standards for performance and durability. Upgrade your circuit protection with this essential component.