5HFP 400-R

Heilind Number:BEF5HFP 400-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HFP 400-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, Axial Pigtail 5x20mm, IEC High Break, Quick Acting, 400mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HFP 400-R
Series:5HFP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:400 mA
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF5HFP 400-R

Detailed Description

Introducing our Ceramic Tube Fuse, meticulously crafted for reliable circuit protection in a range of applications. With an axial pigtail design and a compact 5x20mm case size, this fuse is easily mountable through hole connections. Engineered for high-performance, it boasts a fast-acting response time, making it ideal for safeguarding against sudden power surges. Operating at a current rating of 400mA and a voltage rating of 250VAC, this fuse meets IEC standards for high break capacity. Trust in its quality construction and advanced technology to ensure the uninterrupted operation of your electronic systems. Explore our full range of products for comprehensive circuit protection solutions.