5HFP 5-R

Heilind Number:BEF5HFP 5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HFP 5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, Axial Pigtail 5x20mm, IEC High Break, Quick Acting, 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HFP 5-R
Series:5HFP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:5 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF5HFP 5-R

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 5HFP series. With a compact 5x20mm case size and axial pigtail design, it's ideal for through-hole mounting in various electronic applications. This cartridge fuse is constructed from durable ceramic material, ensuring reliable performance. Operating as a fast-acting fuse, it swiftly responds to overcurrent situations to protect your circuitry. Rated for 5A current and 250VAC voltage, it offers high-level protection in compliance with RoHS regulations. Upgrade your circuit protection with this IEC High Break fuse.