5HFP 500-R

Heilind Number:BEF5HFP 500-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HFP 500-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, Axial Pigtail 5x20mm, IEC High Break, Quick Acting, 500mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HFP 500-R
Series:5HFP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:500 mA
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF5HFP 500-R

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 5HFP series, designed for reliable circuit protection in various applications. This 5x20mm fuse features an axial pigtail for easy installation through hole mounting. With a fast blow response time and a high break capacity according to IEC standards, it ensures prompt and effective protection against overcurrents. Rated for 500mA at 250VAC, this quick-acting fuse is an essential component for safeguarding your electronic devices and systems. Trust in its quality and performance for peace of mind in your circuit protection needs.