5HFP 6.3-R

Heilind Number:BEF5HFP 6.3-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HFP 6.3-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, Axial Pigtail 5x20mm, IEC High Break, Quick Acting, 6.3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HFP 6.3-R
Series:5HFP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Ceramic
Response Time:Fast Blow
Current Rating:6.3 A
Voltage Rating (AC):250 VAC
SKU:BEF5HFP 6.3-R

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 5HFP series. This Axial Pigtail 5x20mm fuse is designed for quick-acting protection in a through-hole mount configuration. With a high break capacity and a current rating of 6.3A, it ensures reliable circuit protection. Made of durable ceramic material, it offers fast blow response time for efficient safeguarding. Rated for up to 250VAC, it's a vital component for ensuring the safety and longevity of your electronic devices. Trust in our Ceramic Tube Fuse for dependable overcurrent protection in a compact and convenient form factor.