5HFP 630-R

Heilind Number:BEF5HFP 630-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HFP 630-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, Axial Pigtail 5x20mm, IEC High Break, Quick Acting, 630mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HFP 630-R
Series:5HFP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:630 mA
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF5HFP 630-R

Detailed Description

Enhance circuit safety with our Ceramic Tube Fuse, designed for fast and reliable protection. Featuring an axial pigtail 5x20mm case size, this cartridge fuse is ideal for through hole mounting. With a high IEC break rating and quick-acting response time, it ensures efficient operation in critical applications. Offering a current rating of 630mA and voltage rating of 250VAC, it meets stringent performance standards. Manufactured with RoHS-compliant materials, it guarantees environmental responsibility. Upgrade your circuit protection with this essential component.