5HFP 8-R

Heilind Number:BEF5HFP 8-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HFP 8-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, Axial Pigtail 5x20mm, IEC High Break, Quick Acting, 8A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HFP 8-R
Series:5HFP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:8 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF5HFP 8-R

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 5HFP series, designed for efficient circuit protection in various applications. With a 5x20mm axial pigtail case size, this cartridge fuse is easily mountable through holes for secure installation. Its ceramic construction ensures reliability, while the fast-acting response time provides prompt protection against overcurrent situations. Rated for 8A at 250VAC, this fuse is compliant with RoHS regulations, offering a high level of safety and quality assurance. Perfect for use in a range of electronic devices, the IEC High Break certification further guarantees its performance under demanding conditions. Trust in this quick-acting Ceramic Tube Fuse for dependable circuit protection in your projects.