5HFP 800-R

Heilind Number:BEF5HFP 800-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HFP 800-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, Axial Pigtail 5x20mm, IEC High Break, Quick Acting, 800mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HFP 800-R
Series:5HFP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:800 mA
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF5HFP 800-R

Detailed Description

Enhance circuit protection with our Ceramic Tube Fuse, featuring a 5x20mm axial pigtail design for secure through-hole mounting. This IEC High Break, Quick Acting fuse ensures reliable performance, with a fast blow response time and current rating of 800mA. Ideal for safeguarding electronic devices, it offers a voltage rating of 250 VAC. Upgrade your safety measures with this essential component in the realm of circuit protection.