5HT 1-R

Heilind Number:BEF5HT 1-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HT 1-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Time Lag, 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HT 1-R
Series:5HT
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Slow Blow
Current Rating:1 A
Voltage Rating (AC):250 VAC
SKU:BEF5HT 1-R

Detailed Description

Introducing our Ceramic Tube Fuse from the 5HT series, designed for high-performance circuit protection. With a 5x20mm case size and slow blow response time, this cartridge fuse ensures reliable operation in a variety of applications. Rated for 1A current and 250VAC voltage, it offers robust protection against overloads and short circuits. Compliant with RoHS regulations, this fuse is environmentally friendly. Perfect for use in automotive, industrial, and electronic systems, it provides peace of mind with its IEC High Break certification. Trust in the quality and durability of our ceramic tube fuse for your protection needs.