5HT 10-R

Heilind Number:BEF5HT 10-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HT 10-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Time Lag, 10A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HT 10-R
Series:5HT
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Slow Blow
Current Rating:10 A
Voltage Rating (AC):250 VAC
SKU:BEF5HT 10-R

Detailed Description

Introducing our Ceramic Tube Fuse, a reliable solution for safeguarding your electronic equipment. With a 5x20mm case size and IEC High Break designation, this fuse is built for durability and performance. The Slow Blow response time ensures protection against overcurrent events, while the 10A current rating offers ample capacity for various applications. Operating at 250VAC, it's suitable for use in both residential and commercial settings. Trust in this Time Lag fuse to provide essential circuit protection, a crucial component in maintaining the integrity of your devices.