| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 5HT 1.6-R |
| Series: | 5HT |
| Case Size: | 5x20mm |
| Fuse Type: | Cartridge |
| Mount Type: | Holder |
| Fuse Material: | Ceramic |
| Response Time: | Slow Blow |
| Current Rating: | 1.6 A |
| Voltage Rating (AC): | 250 VAC |
| SKU: | BEF5HT 1.6-R |
5HT 1.6-R
Specifications
Detailed Description
Protect your electronic devices with this high-performance 5x20mm Ceramic Tube Fuse. Designed for IEC standards, it offers reliable circuit protection with a slow blow response time. With a current rating of 1.6A and voltage rating of 250VAC, this fuse is ideal for a wide range of applications. Its ceramic construction ensures durability and safety, while the cartridge mount type makes installation easy. Trust in its high break capability to safeguard your equipment from potential electrical hazards. Upgrade your circuit protection with this Time Lag fuse, a must-have for any electronic setup.

