5HT 2-R

Heilind Number:BEF5HT 2-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HT 2-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Time Lag, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HT 2-R
Series:5HT
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Slow Blow
Current Rating:2 A
Voltage Rating (AC):250 VAC
SKU:BEF5HT 2-R

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 5HT series, designed for high-performance circuit protection. With a 5x20mm case size and a slow blow response time, this cartridge fuse offers reliable safeguarding against overcurrent events. Meeting IEC high break standards, it ensures optimal safety in various applications. Rated for 2A current and 250VAC voltage, it provides durable protection for your electronic devices. This RoHS-compliant fuse is essential for maintaining compliance with environmental regulations. Trust in its quality construction and time lag functionality for effective protection in any circuit.