5HT 2.5-R

Heilind Number:BEF5HT 2.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HT 2.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Time Lag, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HT 2.5-R
Series:5HT
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Slow Blow
Current Rating:2.5 A
Voltage Rating (AC):250 VAC
SKU:BEF5HT 2.5-R

Detailed Description

Introducing our Ceramic Tube Fuse, designed for optimal circuit protection with a slow blow response time. This 5x20mm cartridge fuse, part of the 5HT series, offers high-performance reliability with its ceramic construction. With a current rating of 2.5 A and a voltage rating of 250 VAC, it's ideal for safeguarding your electronic devices. Compliant with IEC standards for high break capacity, this time lag fuse ensures long-lasting durability. Trust in its precision engineering to keep your circuits secure.