5HT 250-R

Heilind Number:BEF5HT 250-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HT 250-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Time Lag, 250mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HT 250-R
Series:5HT
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Slow Blow
Current Rating:250 mA
Voltage Rating (AC):250 VAC
Part Aliases:0659R0250-12
SKU:BEF5HT 250-R

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 5HT series, designed for reliable circuit protection. With a 5x20mm case size and a slow blow response time, this fuse is ideal for applications requiring a time lag. It has a current rating of 250 mA and a voltage rating of 250 VAC, meeting IEC High Break standards for enhanced safety. Perfect for safeguarding electronic devices, this fuse is a crucial component in maintaining the integrity of your circuits.