5HT 3.15-R

Heilind Number:BEF5HT 3.15-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HT 3.15-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Time Lag, 3.15A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HT 3.15-R
Series:5HT
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:3.15 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF5HT 3.15-R

Detailed Description

Introducing our Ceramic Tube Fuse, designed for reliable circuit protection in various applications. With a 5x20mm case size and a slow blow response time, it offers high-performance safeguarding against overcurrent situations. This IEC High Break fuse, rated at 3.15A and 250VAC, ensures optimal functionality and durability. Its ceramic construction guarantees robustness, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for use in fuse holders, this fuse is a dependable choice for maintaining the integrity of your electrical systems.