5HT 400-R

Heilind Number:BEF5HT 400-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HT 400-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Time Lag, 400mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HT 400-R
Series:5HT
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Slow Blow
Current Rating:400 mA
Voltage Rating (AC):250 VAC
Part Aliases:0659R0400-12
SKU:BEF5HT 400-R

Detailed Description

Introducing our Ceramic Tube Fuse, a vital component for circuit protection. Measuring 5x20mm and designed for IEC High Break applications, this fuse ensures reliable performance in various environments. With a Time Lag response, it offers optimal protection against overloads and short circuits. Rated at 400mA and compatible with 250VAC systems, it is suitable for a wide range of electronic devices. Trust in our fuse to safeguard your circuits effectively.