| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 5HT 5-R |
| Series: | 5HT |
| Case Size: | 5x20mm |
| Fuse Type: | Cartridge |
| Mount Type: | Holder |
| Fuse Material: | Ceramic |
| Response Time: | Slow Blow |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 250 VAC |
| SKU: | BEF5HT 5-R |
5HT 5-R
Specifications
Detailed Description
Introducing a reliable solution for circuit protection, the Ceramic Tube Fuse in 5x20mm size offers high performance with a slow blow response time, making it ideal for use in a variety of applications. With a current rating of 5A and a voltage rating of 250VAC, this fuse ensures efficient and effective protection. Its ceramic construction guarantees durability and safety, while its IEC High Break specification enhances reliability. RoHS compliance underscores our commitment to environmental responsibility. Perfect for use in automotive, industrial, and household electronics, this fuse is a must-have component for safeguarding your circuits.

