5HT 500-R

Heilind Number:BEF5HT 500-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HT 500-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Time Lag, 500mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HT 500-R
Series:5HT
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:500 mA
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF5HT 500-R

Detailed Description

Introducing our Ceramic Tube Fuse from the 5HT series, designed for reliable circuit protection in a 5x20mm case size. This Cartridge fuse, featuring a Slow Blow response time, ensures optimal performance in various applications. With a current rating of 500mA and a voltage rating of 250VAC, it meets IEC High Break standards for enhanced safety. Ideal for use in electronic devices and industrial equipment, this Time Lag fuse offers dependable protection against overcurrent events. Trust in its robust ceramic construction and precise functionality to safeguard your circuits effectively.