5HT 6.3-R

Heilind Number:BEF5HT 6.3-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HT 6.3-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Time Lag, 6.3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HT 6.3-R
Series:5HT
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Ceramic
Response Time:Slow Blow
Current Rating:6.3 A
Voltage Rating (AC):250 VAC
SKU:BEF5HT 6.3-R

Detailed Description

Introducing our Ceramic Tube Fuse, designed for high-performance circuit protection in a compact 5x20mm size. With a slow-blow response time, this fuse is ideal for safeguarding electronic equipment against overcurrent events. Rated for 6.3A and 250VAC, it meets IEC standards for high break capacity, ensuring reliable operation in demanding applications. Made of durable ceramic material and RoHS compliant, this fuse offers both performance and environmental responsibility. Perfect for use in various industries requiring dependable circuit protection.