5HT 630-R

Heilind Number:BEF5HT 630-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HT 630-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Time Lag, 630mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HT 630-R
Series:5HT
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:630 mA
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF5HT 630-R

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 5HT series and designed for use in a 5x20mm fuse holder. This slow-blow fuse, crafted from durable ceramic material, ensures reliable circuit protection with a high interrupt rating. With a current rating of 630mA and voltage rating of 250VAC, it is ideal for various applications. Compliant with RoHS regulations, this fuse offers peace of mind in terms of environmental responsibility. Trust in its time-lag response to safeguard your equipment effectively. Upgrade your circuit protection with this essential component.