| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 5HT 8-R |
| Series: | 5HT |
| Case Size: | 5x20mm |
| Fuse Type: | Cartridge |
| Mount Type: | Holder |
| Fuse Material: | Ceramic |
| Response Time: | Slow Blow |
| Current Rating: | 8 A |
| Voltage Rating (AC): | 250 VAC |
| SKU: | BEF5HT 8-R |
5HT 8-R
Specifications
Detailed Description
Introducing our Ceramic Tube Fuse from the 5HT series, designed for efficient circuit protection in a 5x20mm case size. This cartridge fuse, featuring a slow blow response time, ensures reliable operation, making it ideal for high break IEC applications. With a current rating of 8A and a voltage rating of 250VAC, it offers robust protection for your electronic devices. Crafted from high-quality ceramic material, this fuse guarantees durability and performance. Perfect for use in fuse holders, it complies with RoHS regulations, aligning with our commitment to environmental responsibility. Upgrade your circuit protection with this Time Lag fuse, an essential component for safeguarding your equipment.

