5HT 800-R

Heilind Number:BEF5HT 800-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HT 800-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 5x20mm, IEC High Break, Time Lag, 800mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HT 800-R
Series:5HT
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:800 mA
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF5HT 800-R

Detailed Description

Introducing our Ceramic Tube Fuse, part of the IEC High Break 5HT series, designed for reliable circuit protection. With a 5x20mm case size and slow blow response time, this fuse is ideal for applications requiring a time delay. Rated at 800mA and 250VAC, it offers dependable performance in safeguarding electronic devices. The ceramic construction ensures durability and high breaking capacity, making it a crucial component in maintaining the integrity of your circuits. Trust in this fuse for efficient and long-lasting protection.