5HTP 1-R

Heilind Number:BEF5HTP 1-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HTP 1-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, Axial Pigtail 5x20mm, IEC High Break, Time Lag, 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HTP 1-R
Series:5HTP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:1 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF5HTP 1-R

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 5HTP series, designed for reliable circuit protection in a variety of applications. With a 5x20mm (Axial Lead) case size, this cartridge fuse is easily mountable through hole configurations. Crafted from durable ceramic material, it ensures high-performance and safety. Featuring a slow blow response time, it offers optimal protection against overcurrents. Rated for 1A current and 250VAC voltage, it meets IEC high break standards. Perfect for safeguarding your electronic devices, this fuse is a must-have in any circuit protection setup. Explore our full range of products in the Circuit Protection category for more options.