5HTP 1.25-R

Heilind Number:BEF5HTP 1.25-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HTP 1.25-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, Axial Pigtail 5x20mm, IEC High Break, Time Lag, 1.25A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HTP 1.25-R
Series:5HTP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Ceramic
Response Time:Slow Blow
Current Rating:1.25 A
Voltage Rating (AC):250 VAC
SKU:BEF5HTP 1.25-R

Detailed Description

Introducing our 5HTP series Ceramic Tube Fuse, designed for reliable circuit protection in various applications. With a 5x20mm (Axial Lead) case size and through-hole mounting, this cartridge fuse offers easy installation and space-saving efficiency. Constructed with high-quality ceramic materials, it ensures durability and performance in demanding environments. Featuring a slow-blow response time, it provides optimal protection against overcurrent situations. Rated for 1.25A current and 250VAC voltage, this fuse is IEC High Break compliant, guaranteeing safety and reliability. Perfect for use in electronic devices, industrial equipment, and more, it's an essential component for safeguarding your circuits. Explore our full range of fuses for comprehensive circuit protection solutions.