5HTP 1.6-R

Heilind Number:BEF5HTP 1.6-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HTP 1.6-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, Axial Pigtail 5x20mm, IEC High Break, Time Lag, 1.6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HTP 1.6-R
Series:5HTP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:1.6 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF5HTP 1.6-R

Detailed Description

Introducing the 5HTP Series Ceramic Tube Fuse, designed for seamless integration into electronic systems requiring reliable circuit protection. With a slow blow response time and a current rating of 1.6A, this fuse offers enhanced durability and performance. Featuring a 5x20mm axial lead case size, it is ideal for through hole mounting in various applications. Its ceramic construction ensures robustness, while the IEC High Break specification guarantees safety under high fault currents. RoHS compliant and rated for 250VAC, this time lag fuse is a dependable solution for safeguarding sensitive equipment.