5HTP 2-R

Heilind Number:BEF5HTP 2-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HTP 2-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, Axial Pigtail 5x20mm, IEC High Break, Time Lag, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HTP 2-R
Series:5HTP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:2 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF5HTP 2-R

Detailed Description

Introducing our 5HTP series Ceramic Tube Fuse, designed for reliable circuit protection in various applications. This Axial Pigtail fuse features a 5x20mm case size and is IEC High Break compliant, ensuring optimal performance. With a slow blow response time and a current rating of 2A, it offers reliable protection against overcurrent events. The fuse is RoHS compliant, aligning with international regulations for environmental responsibility. Trust in our Ceramic Tube Fuse for durable and efficient safeguarding of your electronic systems.