5HTP 2.5-R

Heilind Number:BEF5HTP 2.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HTP 2.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, Axial Pigtail 5x20mm, IEC High Break, Time Lag, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HTP 2.5-R
Series:5HTP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Ceramic
Response Time:Slow Blow
Current Rating:2.5 A
Voltage Rating (AC):250 VAC
SKU:BEF5HTP 2.5-R

Detailed Description

Introducing our Ceramic Tube Fuse, designed for reliable circuit protection in a range of applications. With an Axial Pigtail 5x20mm case size and a slow blow response time, this fuse offers enhanced safety and performance. The IEC High Break rating ensures durability under high fault conditions, while the 2.5A current rating and 250VAC voltage rating make it suitable for various power systems. Trust in the quality and precision of this time lag fuse, essential for safeguarding your electronic devices and equipment. Upgrade your protection with this essential component, a must-have in any circuitry setup.