5HTP 3.15-R

Heilind Number:BEF5HTP 3.15-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HTP 3.15-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, Axial Pigtail 5x20mm, IEC High Break, Time Lag, 3.15A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HTP 3.15-R
Series:5HTP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Ceramic
Response Time:Slow Blow
Current Rating:3.15 A
Voltage Rating (AC):250 VAC
SKU:BEF5HTP 3.15-R

Detailed Description

Introducing a reliable solution for circuit protection - the 5x20mm Ceramic Tube Fuse. Designed for high break performance, this axial pigtail fuse ensures secure through-hole mounting in electronic devices. With a slow blow response time, it effectively safeguards against overcurrent situations. Rated at 3.15A and 250VAC, this fuse meets IEC standards for quality and safety. Compliant with RoHS regulations, it is an eco-friendly choice for your applications. Upgrade your circuit protection with this durable and efficient ceramic fuse.