5HTP 4-R

Heilind Number:BEF5HTP 4-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HTP 4-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, Axial Pigtail 5x20mm, IEC High Break, Time Lag, 4A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HTP 4-R
Series:5HTP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:4 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF5HTP 4-R

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 5HTP series. With a compact 5x20mm (Axial Lead) case size, it offers reliable circuit protection. This cartridge fuse with a Through Hole mount type is constructed from durable ceramic material, ensuring longevity. Featuring a Slow Blow response time and a high current rating of 4A, it effectively safeguards electronic devices. With a voltage rating of 250VAC, this IEC High Break fuse is ideal for various applications. Trust in its Time Lag design for dependable overcurrent protection. Explore our range of circuit protection products to meet your needs.