5HTP 5-R

Heilind Number:BEF5HTP 5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HTP 5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, Axial Pigtail 5x20mm, IEC High Break, Time Lag, 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HTP 5-R
Series:5HTP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Ceramic
Response Time:Slow Blow
Current Rating:5 A
Voltage Rating (AC):250 VAC
SKU:BEF5HTP 5-R

Detailed Description

Introducing our 5HTP series Ceramic Tube Fuse, designed for reliable circuit protection in a range of applications. With a compact 5x20mm case size and axial pigtail configuration for easy through-hole mounting, these fuses offer efficient and space-saving protection. Engineered with a slow blow response time and high break capacity, they provide reliable performance in demanding environments. Rated for 5A current and 250VAC voltage, these fuses meet IEC standards for quality and safety. Additionally, our fuses are RoHS compliant, ensuring environmentally friendly production practices. Trust in our Ceramic Tube Fuses for dependable circuit protection in your electronic devices.