5HTP 500-R

Heilind Number:BEF5HTP 500-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HTP 500-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, Axial Pigtail 5x20mm, IEC High Break, Time Lag, 500mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HTP 500-R
Series:5HTP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:500 mA
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF5HTP 500-R

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 5HTP series. With a compact 5x20mm (Axial Lead) case size, this cartridge fuse is designed for through-hole mounting. Made of durable ceramic, it provides reliable circuit protection with a slow blow response time. Featuring a current rating of 500mA and a high break voltage rating of 250VAC, it is ideal for various applications. This IEC-compliant fuse offers peace of mind, ensuring safety and performance.