5HTP 6.3-R

Heilind Number:BEF5HTP 6.3-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HTP 6.3-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, Axial Pigtail 5x20mm, IEC High Break, Time Lag, 6.3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HTP 6.3-R
Series:5HTP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:6.3 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF5HTP 6.3-R

Detailed Description

Introducing a dependable solution for circuit protection, the Ceramic Tube Fuse in the 5HTP series offers reliable performance in a compact 5x20mm (Axial Lead) case size. Designed for through-hole mounting, this cartridge fuse features a durable ceramic construction for enhanced safety. With a slow blow response time, it provides optimal protection against overcurrent situations. Rated at 6.3A with a voltage rating of 250VAC, it meets IEC High Break standards for efficient operation. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your applications in need of time lag protection.