5HTP 630-R

Heilind Number:BEF5HTP 630-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HTP 630-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, Axial Pigtail 5x20mm, IEC High Break, Time Lag, 630mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HTP 630-R
Series:5HTP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:630 mA
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF5HTP 630-R

Detailed Description

Introducing our Ceramic Tube Fuse, part of the 5HTP series, designed for reliable circuit protection. With a case size of 5x20mm and axial pigtail mount type, it is easily installed in through hole applications. This cartridge fuse features a slow blow response time, making it ideal for safeguarding sensitive components. With a current rating of 630mA and voltage rating of 250VAC, it offers high performance in high energy environments. Compliant with IEC standards, this time lag fuse ensures dependable protection against overcurrent events. Trust in our Ceramic Tube Fuse for efficient and durable circuit safeguarding.