5HTP 800-R

Heilind Number:BEF5HTP 800-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5HTP 800-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, Axial Pigtail 5x20mm, IEC High Break, Time Lag, 800mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5HTP 800-R
Series:5HTP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:800 mA
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEF5HTP 800-R

Detailed Description

Protect your circuits with our Ceramic Tube Fuse, featuring a compact 5x20mm size for easy installation. Designed for high breakage capacity, this axial pigtail fuse offers reliable overcurrent protection with a slow blow response time. With a current rating of 800mA and a voltage rating of 250VAC, it's perfect for a variety of applications. Trust in this fuse to safeguard your electronics effectively.