5MF 1.25-R

Heilind Number:BEF5MF 1.25-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5MF 1.25-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, UL, Fast Blow, 1.25A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5MF 1.25-R
Series:5MF
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:1.25 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5MF 1.25-R

Detailed Description

Protect your circuits with our 5MF series glass tube fuse, designed for reliable performance in a 5x20mm case size. This fast-acting, UL-listed fuse has a current rating of 1.25A and a voltage rating of 250VAC, making it perfect for a wide range of applications. With its quick response time and durable construction, you can trust it to safeguard your electronic devices against overcurrent events. Upgrade your circuit protection with this essential component.