5MF 1.5-R

Heilind Number:BEF5MF 1.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5MF 1.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, UL, Fast Blow, 1.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5MF 1.5-R
Series:5MF
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:1.5 A
Voltage Rating (AC):250 VAC
SKU:BEF5MF 1.5-R

Detailed Description

Discover the reliability and efficiency of our 5MF series Glass Tube Fuse, designed for use with a 5x20mm holder. This UL-listed fuse features a fast blow response time, ensuring quick protection for your circuit. With a current rating of 1.5A and a voltage rating of 250VAC, it offers optimal performance in a variety of applications. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your circuit protection needs.