| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 5MF 2.5-R |
| Series: | 5MF |
| Mount Type: | Holder |
| Response Time: | Fast Blow |
| Fuse Type: | Cartridge |
| Case Size: | 5x20mm |
| Current Rating: | 2.5 A |
| Fuse Material: | Glass |
| Voltage Rating (AC): | 250 VAC |
| SKU: | BEF5MF 2.5-R |
5MF 2.5-R
Specifications
Detailed Description
Enhance the safety of your electronic devices with our Glass Tube Fuse. Measuring 5x20mm, this UL-listed cartridge fuse is designed for fast-acting protection, ensuring the swift interruption of circuits in the event of overcurrent situations. With a current rating of 2.5A and a voltage rating of 250VAC, it's the perfect solution for safeguarding your equipment. Install it easily in a holder for convenient maintenance. Trust in our high-quality fuse to provide reliable circuit protection for your valuable electronics.

