5MF 3.5-R

Heilind Number:BEF5MF 3.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5MF 3.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, UL, Fast Blow, 3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5MF 3.5-R
Series:5MF
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:3.5 A
Voltage Rating (AC):125 VAC
SKU:BEF5MF 3.5-R

Detailed Description

Safeguard your electronic devices with our Glass Tube Fuse, designed to provide reliable circuit protection. Measuring 5x20mm and UL-listed, this fast-acting 3.5A fuse is ideal for use in various applications. With a voltage rating of 125VAC, it offers dependable performance in both residential and commercial settings. Trust in this high-quality fuse to promptly interrupt the circuit in case of overload, ensuring the safety of your equipment. A must-have component for any circuit protection setup.