5MF 5-R

Heilind Number:BEF5MF 5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5MF 5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, UL, Fast Blow, 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5MF 5-R
Series:5MF
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:5 A
Voltage Rating (AC):125 VAC
SKU:BEF5MF 5-R

Detailed Description

Introducing our 5x20mm Glass Tube Fuse, part of the 5MF series. This cartridge fuse, designed for use with a holder, offers reliable circuit protection with a fast blow response time. UL certified and rated for 5A at 125VAC, it ensures the safety of your electronic devices. A crucial component in safeguarding against overcurrent situations, this fuse is a must-have in any circuit protection setup.