5MF 500-R

Heilind Number:BEF5MF 500-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5MF 500-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, UL, Fast Blow, 500mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5MF 500-R
Series:5MF
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:500 mA
Voltage Rating (AC):250 VAC
SKU:BEF5MF 500-R

Detailed Description

Introducing our Series 5MF Glass Tube Fuse, a reliable and essential component for circuit protection. With a 5x20mm case size, this UL-listed fuse features a fast blow response time, ensuring swift and efficient protection against overcurrent events. Rated for 500mA current and 250VAC voltage, it is suitable for a wide range of applications. Trust in its quality construction and performance to safeguard your electronic devices. Upgrade your circuit protection with this indispensable fuse.