5MF 6-R

Heilind Number:BEF5MF 6-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5MF 6-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, UL, Fast Blow, 6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5MF 6-R
Series:5MF
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:6 A
Fuse Material:Glass
Voltage Rating (AC):125 VAC
SKU:BEF5MF 6-R

Detailed Description

Upgrade your circuit protection with our 5MF series Glass Tube Fuse. Measuring 5x20mm, this UL-listed cartridge fuse is designed for fast blow response, ensuring quick and efficient protection against overcurrent situations. With a current rating of 6A and a voltage rating of 125VAC, it's perfect for safeguarding your electronic devices and equipment. Trust in its reliable performance and quality construction for peace of mind in your power management system.