5MF 7-R

Heilind Number:BEF5MF 7-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5MF 7-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, UL, Fast Blow, 7A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5MF 7-R
Series:5MF
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:7 A
Voltage Rating (AC):125 VAC
SKU:BEF5MF 7-R

Detailed Description

Introducing our Glass Tube Fuse, part of the 5MF series, designed for reliable circuit protection in various applications. This 5x20mm cartridge fuse features a fast blow response time, ensuring prompt action in safeguarding your electronic devices. With a current rating of 7A and a voltage rating of 125VAC, it offers robust protection against overcurrent events. Certified by UL and RoHS compliant, you can trust in its quality and environmental responsibility. Perfect for use with a holder, this fuse is a vital component in maintaining the integrity of your electrical systems.